Upgrade
Similar

ECO-S1HA152BA | |
|---|---|
DigiKey Part Number | P7468-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HA152BA |
Description | CAP ALUM 1500UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 155mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HA152BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.438 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 155mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX152M063H012 | Cornell Dubilier Knowles | 0 | 381LX152M063H012-ND | 1,36766 € | Upgrade |
| LP152M050A1P3 | Cornell Dubilier Knowles | 34 | 338-4094-ND | 3,65000 € | Similar |



