Direct
Direct
Direct
Similar
Similar
Similar
Similar

ECO-S1EP223DA | |
|---|---|
DigiKey Part Number | P6895-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EP223DA |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 29mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EP223DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.015 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 29mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25USG22000MEFCSN30X35 | Rubycon | 0 | 1189-3897-ND | 4,31580 € | Direct |
| 380LX223M025K042 | Cornell Dubilier Knowles | 375 | 338-2432-ND | 6,73000 € | Direct |
| SLPX223M025E7P3 | Cornell Dubilier Knowles | 4.894 | 338-1597-ND | 4,98000 € | Direct |
| 380LX223M025J052 | Cornell Dubilier Knowles | 2.385 | 338-2431-ND | 5,97000 € | Similar |
| B41231A5229M000 | TDK | 88 | 495-6142-ND | 4,06000 € | Similar |








