


ECK-TBC102MEM | |
|---|---|
DigiKey Part Number | P10744TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECK-TBC102MEM |
Description | CAP CER 1000PF 250VAC Y5U SMD |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor Y5U (E) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECK-TBC102MEM Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Ratings Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

