


ECK-NVS471KB | |
|---|---|
DigiKey Part Number | P11416TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECK-NVS471KB |
Description | CAP CER 470PF 440VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-NVS471KB Models |
Category | Ratings X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |

