Direct
Direct
Upgrade
Upgrade
Similar
Similar



ECK-ANA152ME | |
|---|---|
DigiKey Part Number | P9526-ND |
Manufacturer | |
Manufacturer Product Number | ECK-ANA152ME |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-ANA152ME Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1152M41Y5UQ6UL0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M41Y5UQ6UL0-ND | 0,12515 € | Direct |
| VY1152M41Y5UQ6XT0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M41Y5UQ6XT0-ND | 0,12049 € | Direct |
| VY1152M41Y5UQ63V0 | Vishay Beyschlag/Draloric/BC Components | 1.335 | BC2375-ND | 0,48000 € | Upgrade |
| VY1152M41Y5UQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M41Y5UQ6UV0-ND | 0,12515 € | Upgrade |
| C911U152MUVDBA7317 | KEMET | 0 | 399-9482-3-ND | 0,07417 € | Similar |




