ECJ-ZEC1E060D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 29.500
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 178.961
Unit Price: 0,08000 €
Datasheet
6 pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEC1E060D

DigiKey Part Number
PCC2108TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEC1E060D
Description
CAP CER 6PF 25V C0H 0201
Customer Reference
Detailed Description
6 pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEC1E060D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes