
ECJ-RVC1H181K | |
|---|---|
DigiKey Part Number | P10595TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-RVC1H181K |
Description | CAP ARRAY 180PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 180pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer Panasonic Industry | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 180pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.037" (0.95mm) |
Voltage - Rated 50 V | Base Product Number |
Dielectric Material Ceramic |

