ECJ-HVB1C106M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.965
Unit Price: 0,53000 €
Datasheet

Direct


KEMET
In Stock: 207.413
Unit Price: 0,36000 €
Datasheet

Direct


TDK
In Stock: 94.587
Unit Price: 0,22000 €
Datasheet

Direct


YAGEO
In Stock: 5.932
Unit Price: 0,42000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 43.273
Unit Price: 0,22000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 545
Unit Price: 3,60000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 62
Unit Price: 0,26000 €
Datasheet

Upgrade


KEMET
In Stock: 21.926
Unit Price: 2,17000 €
Datasheet

Upgrade


KEMET
In Stock: 176.857
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 136.696
Unit Price: 1,14000 €
Datasheet

Upgrade


KEMET
In Stock: 320.586
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 9.411
Unit Price: 7,85000 €
Datasheet

Upgrade


KEMET
In Stock: 92.853
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 23.069
Unit Price: 1,01000 €
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-HVB1C106M

DigiKey Part Number
PCC2417TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-HVB1C106M
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-HVB1C106M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes