Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-HVB0J106M | |
|---|---|
DigiKey Part Number | PCC2317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-HVB0J106M |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-HVB0J106M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12066D106MAT2A | KYOCERA AVX | 4.548 | 478-KGM31HR50J106MUCT-ND | 0,53000 € | Direct |
| CC1206MKX5R5BB106 | YAGEO | 16.856 | 311-1990-1-ND | 0,40000 € | Direct |
| JMK316BJ106MD-T | Taiyo Yuden | 6.239 | 587-JMK316BJ106MD-TCT-ND | 0,27000 € | Direct |
| VJ1206G106MXYTW1BC | Vishay Vitramon | 0 | VJ1206G106MXYTW1BC-ND | 0,32865 € | Direct |
| 12066C106KAT2A | KYOCERA AVX | 39.342 | 478-KGM31HR70J106KUCT-ND | 1,03000 € | Upgrade |









