ECJ-3VF1C105Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 29.021
Unit Price: 0,23000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.515
Unit Price: 0,24000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.622
Unit Price: 0,32000 €
Datasheet

Direct


KEMET
In Stock: 8.330
Unit Price: 0,18000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05130 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33.923
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 19.548
Unit Price: 0,44000 €
Datasheet

Upgrade


YAGEO
In Stock: 395
Unit Price: 0,18000 €
Datasheet

Upgrade


YAGEO
In Stock: 3.375
Unit Price: 0,22000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 39.997
Unit Price: 0,14000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01758 €
Datasheet
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VF1C105Z

DigiKey Part Number
PCC1896TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VF1C105Z
Description
CAP CER 1UF 16V Y5V 1206
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes