ECJ-3FC2D102J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Direct


KEMET
In Stock: 83.974
Unit Price: 0,49000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,10531 €
Datasheet

Direct


YAGEO
In Stock: 6.888
Unit Price: 0,21000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.195
Unit Price: 0,28000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,75107 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39478 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,75107 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39478 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.895
Unit Price: 2,12000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,43698 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25173 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,79550 €
Datasheet
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FC2D102J

DigiKey Part Number
PCC2465TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FC2D102J
Description
CAP CER 1000PF 200V C0G/NP0 1206
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3FC2D102J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000102JCTKnowles Syfer01206J2000102JCT-ND0,24270 €Direct
C1206C102J2GACTUKEMET83.974399-C1206C102J2GACTUCT-ND0,49000 €Direct
C1206C102J2GALTUKEMET0399-C1206C102J2GALTUTR-ND0,10531 €Direct
CC1206JRNPOABN102YAGEO6.888311-3587-1-ND0,21000 €Direct
KGM31VCG2D102JUKYOCERA AVX1.195478-KGM31VCG2D102JUCT-ND0,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes