ECJ-2YC2D151J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.287
Unit Price: 0,27000 €
Datasheet

Direct


YAGEO
In Stock: 359
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 12.000
Unit Price: 0,26000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34860 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18445 €
Datasheet

Upgrade


KEMET
In Stock: 577
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 13.076
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.314
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 3.715
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25879 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19533 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40179 €
Datasheet
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YC2D151J

DigiKey Part Number
PCC1978TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YC2D151J
Description
CAP CER 150PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes