ECJ-2VC2A331J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 27.947
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 1
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 34.335
Unit Price: 0,18000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01759 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.819
Unit Price: 0,15000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02959 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03444 €
Datasheet

Upgrade


KEMET
In Stock: 4.698
Unit Price: 1,05000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,40706 €
Datasheet

Upgrade


KEMET
In Stock: 5.382
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21483 €
Datasheet

Upgrade


KEMET
In Stock: 12.010
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 2.474
Unit Price: 0,45000 €
Datasheet

Upgrade


TDK
In Stock: 1.781
Unit Price: 0,21000 €
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC2A331J

DigiKey Part Number
PCC1967TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC2A331J
Description
CAP CER 330PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC2A331J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes