ECJ-2FB0J106M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.183
Unit Price: 0,59000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.186
Unit Price: 0,48000 €
Datasheet

Direct


TDK
In Stock: 59.239
Unit Price: 0,19000 €
Datasheet

Direct


YAGEO
In Stock: 41.730
Unit Price: 0,14000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 63.653
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 142.132
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00972 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00898 €
Datasheet

Direct


Taiyo Yuden
In Stock: 7.855
Unit Price: 0,30000 €

Direct


Taiyo Yuden
In Stock: 535.217
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19.014
Unit Price: 0,43000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.078
Unit Price: 0,23000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 248.350
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.285
Unit Price: 0,16000 €
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB0J106M

DigiKey Part Number
PCC2225TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB0J106M
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (129)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08056D106MAT2AKYOCERA AVX16.183478-KGM21AR50J106MUCT-ND0,59000 €Direct
08056D106MAT4AKYOCERA AVX1.186478-KGM21AR50J106MLCT-ND0,48000 €Direct
C2012X5R0J106M085ABTDK59.239445-7675-1-ND0,19000 €Direct
CC0805MRX5R5BB106YAGEO41.730311-3436-1-ND0,14000 €Direct
CL21A106KPFNNNESamsung Electro-Mechanics63.6531276-1052-1-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes