Direct
Direct
Similar



ECJ-1VF1H683Z | |
|---|---|
DigiKey Part Number | PCC2152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VF1H683Z |
Description | CAP CER 0.068UF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VF1H683Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035G683ZAT2A | KYOCERA AVX | 0 | 478-1258-1-ND | 0,11000 € | Direct |
| KGM15AR71H102JT | KYOCERA AVX | 13.519 | 478-KGM15AR71H102JTCT-ND | 0,08000 € | Direct |
| C0603C102J5RACTU | KEMET | 265.939 | 399-C0603C102J5RACTUCT-ND | 0,08000 € | Similar |




