ECJ-1VF1A105Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 32.588
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45.017
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 12.543
Unit Price: 0,20000 €
Datasheet

Upgrade


KEMET
In Stock: 14.470
Unit Price: 0,12000 €
Datasheet

Upgrade


YAGEO
In Stock: 233.175
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 27.600
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.323
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 30.031
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 119.654
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.583.026
Unit Price: 0,08000 €
Datasheet
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VF1A105Z

DigiKey Part Number
PCC1787TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VF1A105Z
Description
CAP CER 1UF 10V Y5V 0603
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VF1A105Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603ZG105ZAT2AKYOCERA AVX32.588478-KGM15AV51A105ZTCT-ND0,09000 €Direct
0603ZG105ZAT4AKYOCERA AVX0478-KGM15AV51A105ZMCT-ND0,55000 €Direct
0603YG105ZAT2AKYOCERA AVX45.017478-KGM15AV51C105ZTCT-ND0,36000 €Upgrade
C0603C105Z3VACTUKEMET12.543399-14943-1-ND0,20000 €Upgrade
C0603C105Z4VACTUKEMET14.470399-14944-1-ND0,12000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes