ECJ-1VC1H102J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 2.176.374
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 283.684
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 10.422
Unit Price: 0,38000 €
Datasheet

Direct


TDK
In Stock: 126
Unit Price: 0,12000 €
Datasheet

Direct


TDK
In Stock: 37.541
Unit Price: 0,18000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 75.514
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 169.252
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.090
Unit Price: 0,61000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 1.880
Unit Price: 0,26000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 4.331
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 23.137
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 58.196
Unit Price: 1,08000 €
Datasheet

Upgrade


KEMET
In Stock: 2.584
Unit Price: 0,72000 €
Datasheet

Upgrade


KEMET
In Stock: 6.173
Unit Price: 0,65000 €
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H102J

DigiKey Part Number
PCC2151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H102J
Description
CAP CER 1000PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H102J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes