ECJ-1VB1H392K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01686 €
Datasheet

Direct


KYOCERA AVX
In Stock: 25.120
Unit Price: 0,11000 €
Datasheet

Upgrade


KEMET
In Stock: 1.047
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 6.990
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 7.655
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06961 €
Datasheet

Upgrade


YAGEO
In Stock: 8.223
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.186
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.023
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02746 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03507 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03434 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.210
Unit Price: 0,21000 €
Datasheet
3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1H392K

DigiKey Part Number
PCC1779TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1H392K
Description
CAP CER 3900PF 50V X7R 0603
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1H392K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes