ECJ-1VB1A474K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 21.445
Unit Price: 0,08000 €
Datasheet

Direct


TDK
In Stock: 38.012
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10192 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.064
Unit Price: 0,36000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03551 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03137 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.144
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 11.825
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 4.889
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 65.045
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 61.202
Unit Price: 0,11000 €
Datasheet

Upgrade


KEMET
In Stock: 175.292
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 2.394
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 39.347
Unit Price: 0,37000 €
Datasheet
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1A474K

DigiKey Part Number
PCC2275TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1A474K
Description
CAP CER 0.47UF 10V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1A474K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603X474K100CTWalsin Technology Corporation21.4451292-1646-1-ND0,08000 €Direct
C1608X5R1A474K080AATDK38.012445-1320-1-ND0,09000 €Direct
KGM15BR51A474KMKYOCERA AVX0478-KGM15BR51A474KMTR-ND0,10192 €Direct
KGM15BR51A474KTKYOCERA AVX3.064478-KGM15BR51A474KTCT-ND0,36000 €Direct
VJ0603G474KXQCW1BCVishay Vitramon0VJ0603G474KXQCW1BC-ND0,03551 €Direct
Obsolete
This product is no longer manufactured. View Substitutes