Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB1A106M | |
|---|---|
DigiKey Part Number | PCC2479TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1A106M |
Description | CAP CER 10UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1A106M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZD106MAT2A | KYOCERA AVX | 109.064 | 478-KGM15CR51A106MTCT-ND | 0,29000 € | Direct |
| C1608X5R1A106M080AC | TDK | 385.013 | 445-6853-1-ND | 0,37000 € | Direct |
| CC0603MRX5R6BB106 | YAGEO | 265.790 | 311-1817-1-ND | 0,15000 € | Direct |
| LMK107BBJ106MALT | Taiyo Yuden | 758.321 | 587-3258-1-ND | 0,12000 € | Direct |
| LMK107BJ106MALTD | Taiyo Yuden | 121.699 | 587-2562-1-ND | 0,37000 € | Direct |







