Direct
Similar



ECJ-0EF1E222Z | |
|---|---|
DigiKey Part Number | PCC1734TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EF1E222Z |
Description | CAP CER 2200PF 25V Y5V 0402 |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EF1E222Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105B7222KV-F | Taiyo Yuden | 7.766 | 587-1221-1-ND | 0,08000 € | Direct |
| C0402C222K3RACTU | KEMET | 202.005 | 399-C0402C222K3RACTUCT-ND | 0,08000 € | Similar |



