ECJ-0EF1E103Z is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14.627
Unit Price: 0,17000 €
Datasheet

Upgrade


YAGEO
In Stock: 13.030
Unit Price: 0,09000 €
Datasheet

Similar


KEMET
In Stock: 1.260.136
Unit Price: 0,10000 €
Datasheet
10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EF1E103Z

DigiKey Part Number
PCC1738TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EF1E103Z
Description
CAP CER 10000PF 25V Y5V 0402
Customer Reference
Detailed Description
10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EF1E103Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes