Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar



ECJ-0EC1H0R5C | |
|---|---|
DigiKey Part Number | PCC0R5CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EC1H0R5C |
Description | CAP CER 0.5PF 50V C0K 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EC1H0R5C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C508C5GACTU | KEMET | 16.608 | 399-C0402C508C5GACTUCT-ND | 0,29000 € | Direct |
| CC0402CRNPO9BNR50 | YAGEO | 461.107 | 311-1001-1-ND | 0,08000 € | Direct |
| KGM05ACG1H0R5CH | KYOCERA AVX | 13.369 | 478-KGM05ACG1H0R5CHCT-ND | 0,21000 € | Direct |
| VJ0402A0R5CXACW1BC | Vishay Vitramon | 0 | VJ0402A0R5CXACW1BC-ND | 0,01352 € | Direct |
| VJ0402A0R5CXAPW1BC | Vishay Vitramon | 0 | VJ0402A0R5CXAPW1BC-ND | 0,01147 € | Direct |






