Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB1H152K | |
|---|---|
DigiKey Part Number | PCC1723TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1H152K |
Description | CAP CER 1500PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1H152K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H152KA01D | Murata Electronics | 179.194 | 490-3245-1-ND | 0,08000 € | Direct |
| GRM155R71H152KA01J | Murata Electronics | 109.835 | 490-6354-1-ND | 0,08000 € | Direct |
| GRM15XR71H152KA86D | Murata Electronics | 19.904 | 490-8266-1-ND | 0,12000 € | Direct |
| UMK105B7152KV-F | Taiyo Yuden | 15.292 | 587-6029-1-ND | 0,08000 € | Direct |
| VJ0402Y152KXACW1BC | Vishay Vitramon | 3.877 | BC1212CT-ND | 0,09000 € | Direct |








