
ECH-U1H392JB5 | |
|---|---|
DigiKey Part Number | PCF1019TR-ND - Tape & Reel (TR) PCF1019CT-ND - Cut Tape (CT) PCF1019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H392JB5 |
Description | CAP FILM 3900PF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H392JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H392JX5 | Panasonic Industry | 7.297 | PCF1335CT-ND | 0,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,32810 € | 32,81 € |
| 500 | 0,27256 € | 136,28 € |
| 1.000 | 0,25541 € | 255,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23422 € | 702,66 € |
| 6.000 | 0,22385 € | 1.343,10 € |
| 9.000 | 0,21866 € | 1.967,94 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

