
ECH-U1H331JX5 | |
|---|---|
DigiKey Part Number | PCF1322TR-ND - Tape & Reel (TR) PCF1322CT-ND - Cut Tape (CT) PCF1322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H331JX5 |
Description | CAP FILM 330PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H331JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,14414 € | 72,07 € |
| 1.000 | 0,13345 € | 133,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11909 € | 357,27 € |
| 6.000 | 0,11270 € | 676,20 € |
| 9.000 | 0,10949 € | 985,41 € |
| 15.000 | 0,10595 € | 1.589,25 € |
| 21.000 | 0,10387 € | 2.181,27 € |
| 30.000 | 0,10187 € | 3.056,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

