
ECH-U1H272GB5 | |
|---|---|
DigiKey Part Number | PCF1106TR-ND - Tape & Reel (TR) PCF1106CT-ND - Cut Tape (CT) PCF1106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H272GB5 |
Description | CAP FILM 2700PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H272GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,36040 € | 36,04 € |
| 500 | 0,30072 € | 150,36 € |
| 1.000 | 0,28227 € | 282,27 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

