


ECH-U1H271GX5 | |
|---|---|
DigiKey Part Number | PCF1289TR-ND - Tape & Reel (TR) PCF1289CT-ND - Cut Tape (CT) PCF1289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H271GX5 |
Description | CAP FILM 270PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H271GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H271GB5 | Panasonic Industry | 106 | PCF1094CT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20110 € | 20,11 € |
| 500 | 0,16308 € | 81,54 € |
| 1.000 | 0,15135 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13554 € | 406,62 € |
| 6.000 | 0,12852 € | 771,12 € |
| 9.000 | 0,12500 € | 1.125,00 € |
| 15.000 | 0,12111 € | 1.816,65 € |
| 21.000 | 0,11883 € | 2.495,43 € |
| 30.000 | 0,11664 € | 3.499,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

