ECH-U1H122JB5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 408
Unit Price: 0,48000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.376
Unit Price: 0,82000 €
Datasheet
1200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H122JB5

DigiKey Part Number
PCF1013TR-ND - Tape & Reel (TR)
PCF1013CT-ND - Cut Tape (CT)
PCF1013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H122JB5
Description
CAP FILM 1200PF 5% 50VDC 0805
Customer Reference
Detailed Description
1200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H122JB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H122JX5Panasonic Industry408PCF1329CT-ND0,48000 €MFR Recommended
ECH-U1H122GB5Panasonic Industry3.376PCF1102CT-ND0,82000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes