


ECH-U1C563JX5 | |
|---|---|
DigiKey Part Number | PCF1205TR-ND - Tape & Reel (TR) PCF1205CT-ND - Cut Tape (CT) PCF1205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C563JX5 |
Description | CAP FILM 0.056UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C563JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32870 € | 32,87 € |
| 500 | 0,27298 € | 136,49 € |
| 1.000 | 0,25576 € | 255,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23925 € | 478,50 € |
| 4.000 | 0,22769 € | 910,76 € |
| 6.000 | 0,22191 € | 1.331,46 € |
| 10.000 | 0,21549 € | 2.154,90 € |
| 14.000 | 0,21174 € | 2.964,36 € |
| 20.000 | 0,20814 € | 4.162,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

