Direct
Upgrade

ECH-U1C333JB5 | |
|---|---|
DigiKey Part Number | PCF1082TR-ND - Tape & Reel (TR) PCF1082CT-ND - Cut Tape (CT) PCF1082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C333JB5 |
Description | CAP FILM 0.033UF 5% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C333JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C333JX5 | Panasonic Industry | 4.615 | PCF1202CT-ND | 0,59000 € | Direct |
| ECH-U1C333GX5 | Panasonic Industry | 12.639 | PCF1183CT-ND | 0,58000 € | Upgrade |


