


ECH-U1C331GX5 | |
|---|---|
DigiKey Part Number | PCF1447TR-ND - Tape & Reel (TR) PCF1447CT-ND - Cut Tape (CT) PCF1447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C331GX5 |
Description | CAP FILM 330PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C331GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,15372 € | 76,86 € |
| 1.000 | 0,14250 € | 142,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12446 € | 497,84 € |
| 8.000 | 0,11826 € | 946,08 € |
| 12.000 | 0,11516 € | 1.381,92 € |
| 20.000 | 0,11173 € | 2.234,60 € |
| 28.000 | 0,10972 € | 3.072,16 € |
| 40.000 | 0,10778 € | 4.311,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

