
ECH-U1C123JB5 | |
|---|---|
DigiKey Part Number | PCF1077TR-ND - Tape & Reel (TR) PCF1077CT-ND - Cut Tape (CT) PCF1077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C123JB5 |
Description | CAP FILM 0.012UF 5% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C123JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,32190 € | 32,19 € |
| 500 | 0,26704 € | 133,52 € |
| 1.000 | 0,25010 € | 250,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14298 € | 428,94 € |
| 6.000 | 0,13566 € | 813,96 € |
| 9.000 | 0,13200 € | 1.188,00 € |
| 15.000 | 0,12793 € | 1.918,95 € |
| 21.000 | 0,12556 € | 2.636,76 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

