
ECH-U1563GC9 | |
|---|---|
DigiKey Part Number | PCF1503TR-ND - Tape & Reel (TR) PCF1503CT-ND - Cut Tape (CT) PCF1503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1563GC9 |
Description | CAP FILM 0.056UF 2% 100VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1563GC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,86000 € | 43,00 € |
| 100 | 0,79570 € | 79,57 € |
| 500 | 0,68694 € | 343,47 € |
| 1.000 | 0,65329 € | 653,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61952 € | 1.239,04 € |
| 4.000 | 0,59692 € | 2.387,68 € |
| 6.000 | 0,58560 € | 3.513,60 € |
| 10.000 | 0,57305 € | 5.730,50 € |
| 14.000 | 0,56571 € | 7.919,94 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

