Upgrade

ECH-U1154JCV | |
|---|---|
DigiKey Part Number | PCF1491TR-ND - Tape & Reel (TR) PCF1491CT-ND - Cut Tape (CT) PCF1491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1154JCV |
Description | CAP FILM 0.15UF 5% 100VDC 2825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1154JCV Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.146" (3.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1154GCV | Panasonic Industry | 4.240 | PCF1508CT-ND | 2,68000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,78100 € | 17,81 € |
| 50 | 1,47040 € | 73,52 € |
| 100 | 1,37440 € | 137,44 € |
| 500 | 1,21178 € | 605,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15018 € | 1.150,18 € |
| 2.000 | 1,10912 € | 2.218,24 € |
| 3.000 | 1,08854 € | 3.265,62 € |
| 5.000 | 1,06574 € | 5.328,70 € |
| 7.000 | 1,05241 € | 7.366,87 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


