330 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG-CY0J331R

DigiKey Part Number
P122481TR-ND - Tape & Reel (TR)
P122481CT-ND - Cut Tape (CT)
P122481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECG-CY0J331R
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECG-CY0J331R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,27500 €12,75 €
500,99820 €49,91 €
1000,91120 €91,12 €
5000,76126 €380,63 €
1.0000,71409 €714,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,65406 €1.308,12 €
4.0000,59039 €2.361,56 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €