Direct



ECE-V1VA100NP | |
|---|---|
DigiKey Part Number | PCE3135TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1VA100NP |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1VA100NP Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1VA100NP | Panasonic Industry | 6.043 | PCE4297CT-ND | 0,45000 € | Direct |


