Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ECE-V1HA100SP | |
|---|---|
DigiKey Part Number | PCE3089TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA100SP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA100SP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA100AP | Panasonic Industry | 1.056 | PCE4607CT-ND | 0,37000 € | Direct |
| EEE-1HA100SP | Panasonic Industry | 16.154 | PCE3914CT-ND | 0,33000 € | Direct |
| EEE-HD1H100P | Panasonic Industry | 122.290 | PCE4976CT-ND | 0,44000 € | Direct |
| EEE-HB1H100AP | Panasonic Industry | 0 | PCE4759CT-ND | 0,42000 € | Upgrade |
| EEE-HB1H100P | Panasonic Industry | 7.241 | PCE4143CT-ND | 0,38000 € | Upgrade |












