Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V0GA330R | |
|---|---|
DigiKey Part Number | PCE2023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V0GA330R |
Description | CAP ALUM 33UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-0GA330SR | Panasonic Industry | 4.586 | PCE3849CT-ND | 0,26000 € | Direct |
| EEE-0JA330WAR | Panasonic Industry | 2.659 | PCE4560CT-ND | 0,31000 € | Direct |
| EEE-1AA330WAR | Panasonic Industry | 3.420 | PCE4572CT-ND | 0,31000 € | Direct |
| EEE-FKA330UAR | Panasonic Industry | 7.578 | PCE4385CT-ND | 0,40000 € | Direct |
| EEE-FT1E330AR | Panasonic Industry | 3.279 | PCE5004CT-ND | 0,46000 € | Direct |








