Direct



ECE-T2DP332FA | |
|---|---|
DigiKey Part Number | P10046-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2DP332FA |
Description | CAP ALUM 3300UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 65mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2DP332FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.848 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 65mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX332M200N062 | Cornell Dubilier Knowles | 0 | 338-3875-ND | 0,00000 € | Direct |


