Direct
Similar



ECE-T1CP683EA | |
|---|---|
DigiKey Part Number | P10000-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1CP683EA |
Description | CAP ALUM 68000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 18mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1CP683EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.41 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 18mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX683M016A052 | Cornell Dubilier Knowles | 8 | 338-2273-ND | 9,09000 € | Direct |
| B41231A4689M000 | TDK | 740 | 495-6141-ND | 7,05000 € | Similar |



