


ECE-P2WP102HA | |
|---|---|
DigiKey Part Number | P13309-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P2WP102HA |
Description | CAP ALUM 1000UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 216mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.944 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 216mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |

