ECE-P2DP103HA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet
10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 21mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 21mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-P2DP103HA

DigiKey Part Number
P13295-ND
Manufacturer
Manufacturer Product Number
ECE-P2DP103HA
Description
CAP ALUM 10000UF 20% 200V SNAP
Customer Reference
Detailed Description
10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 21mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.17 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
19.84 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.984" (25.00mm)
Capacitance
Size / Dimension
1.969" Dia (50.00mm)
Tolerance
±20%
Height - Seated (Max)
4.134" (105.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
21mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In - 5 Lead
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
382LX103M200B102VSCornell Dubilier Knowles0338-1994-ND0,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes