Direct



ECE-P2AP273HA | |
|---|---|
DigiKey Part Number | P13289-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P2AP273HA |
Description | CAP ALUM 27000UF 20% 100V SNAP |
Customer Reference | |
Detailed Description | 27000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 14mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.41 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.134" (105.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 14mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX273M100B102VS | Cornell Dubilier Knowles | 229 | 338-1991-ND | 27,43000 € | Direct |


