47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN470UI

DigiKey Part Number
10-ECE-A1EN470UICT-ND - Cut Tape (CT)
10-ECE-A1EN470UITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN470UI
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN470UI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
187 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31700 €3,17 €
500,23540 €11,77 €
1000,20970 €20,97 €
5000,16516 €82,58 €
1.0000,15112 €151,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13688 €273,76 €
4.0000,12734 €509,36 €
6.0000,12253 €735,18 €
10.0000,11717 €1.171,70 €
14.0000,11401 €1.596,14 €
20.0000,11097 €2.219,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €