Similar

ECE-A1EKK2R2 | |
|---|---|
DigiKey Part Number | P971-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKK2R2 |
Description | CAP ALUM 2.2UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKK2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.039" (1.00mm) |
Part Status Obsolete | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKS2R2 | Panasonic Industry | 1.965 | P994-ND | 0,23000 € | Similar |


