
ECE-A0JN331U | |
|---|---|
DigiKey Part Number | P1145-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0JN331U |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JN331U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29920 € | 14,96 € |
| 200 | 0,24115 € | 48,23 € |
| 600 | 0,20815 € | 124,89 € |
| 1.000 | 0,19578 € | 195,78 € |
| 2.600 | 0,17673 € | 459,50 € |
| 5.000 | 0,16622 € | 831,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

