4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2WHG4R7B

DigiKey Part Number
P19573CT-ND - Cut Tape (CT)
P19573TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2WHG4R7B
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2WHG4R7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
73.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54700 €5,47 €
500,41500 €20,75 €
1000,37290 €37,29 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,29528 €147,64 €
1.0000,27293 €272,93 €
1.5000,26165 €392,47 €
2.5000,24908 €622,70 €
3.5000,24169 €845,91 €
5.0000,23456 €1.172,80 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €