4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2WHG4R7

DigiKey Part Number
P5875-ND
Manufacturer
Manufacturer Product Number
ECA-2WHG4R7
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2WHG4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Ripple Current @ High Frequency
73.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54400 €5,44 €
500,41240 €20,62 €
2000,33605 €67,21 €
6000,29262 €175,57 €
1.0000,27636 €276,36 €
2.6000,25132 €653,43 €
5.0000,23751 €1.187,55 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €