1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2VM010B

DigiKey Part Number
10-ECA-2VM010BCT-ND - Cut Tape (CT)
10-ECA-2VM010BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2VM010B
Description
CAP ALUM 1UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2VM010B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
54.4 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2GHG010BPanasonic Industry3.99710-ECA-2GHG010BCT-ND0,40000 €Upgrade
ECA-2VM010Panasonic Industry2.41910-ECA-2VM010-ND0,35000 €Similar
ECA-2GM010BPanasonic Industry10.701P19571CT-ND0,36000 €Parametric Equivalent
In-Stock: 1.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21900 €2,19 €
500,16140 €8,07 €
1000,14290 €14,29 €
5000,11080 €55,40 €
1.0000,10067 €100,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09055 €181,10 €
4.0000,08367 €334,68 €
6.0000,08020 €481,20 €
10.0000,07632 €763,20 €
14.0000,07405 €1.036,70 €
20.0000,07185 €1.437,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €